Filter Your Search
1 - 2 of 2 results
|
DX20A-100S(50)
Hirose Electric Co Ltd
|
$22.8423 | Yes | Active | 100 | 2 | 2.54 mm | 4 | 50 mΩ | 500 mA | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | STEEL | NOT SPECIFIED | STRAIGHT | SCSI CONNECTOR | 424VAC V | NO | 250 MΩ | 1 | POLARIZED HOUSING | e4 | UL | 94V-0 | -55 °C | 85 °C | HOLE 0.146 | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BLACK | 0.094 inch | NO | M2.6X0.45 | SCREW | GENERAL PURPOSE | STAGGERED | 1.905 mm | 8u inch | NICKEL | SOLDER | 0.413 inch | 0.551 inch | 3.315 inch | 0.134 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose | |||||||
|
DX20A-100S
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 100 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | ZINC ALLOY | NICKEL | STRAIGHT | TELECOM AND DATACOM CONNECTOR | EMI SHIELDED | 300VAC V | NO | 250 MΩ | NO | NO | NO | UL | 94V-0 | RECEPTACLE | NICKEL | ZINC ALLOY | RECTANGULAR | BELLOWED TYPE | NO | BLACK | 0.05 inch | NO | M2.6X0.45 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 1.905 mm | NICKEL | SOLDER | 0.413 inch | 0.335 inch | 3.315 inch | 0.154 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 |