Filter Your Search
1 - 3 of 3 results
|
HDWM-50-54-S-D-435-SM
Samtec Inc
|
Check for Price | Yes | Yes | Active | 100 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||
|
HDWM-50-54-S-D-435
Samtec Inc
|
Check for Price | Yes | Yes | Active | 100 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | |||||
|
DWM-50-54-S-D-435
Samtec Inc
|
Check for Price | Yes | Yes | Active | 100 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |