Filter Your Search
1 - 2 of 2 results
|
HDWM-50-52-L-S-250
Samtec Inc
|
Check for Price | Yes | Active | 50 | 1 | 1.27 mm | 1 A | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||
|
DWM-50-52-L-S-250
Samtec Inc
|
Check for Price | Yes | Active | 50 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.25 inch | 2.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant |