Filter Your Search
1 - 1 of 1 results
|
DWM-45-59-G-S-250
Samtec Inc
|
Check for Price | Yes | Yes | Active | 45 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER/SURFACE MOUNT | 0.098 inch | 0.25 inch | 2.25 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |