Filter Your Search
1 - 1 of 1 results
|
DW-43-19-F-D-1025
Samtec Inc
|
Check for Price | Yes | Yes | Active | 86 | 2 | 2.54 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (3) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 1.025 inch | 4.3 inch | 0.11 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |