Filter Your Search
1 - 2 of 2 results
|
DW-30-10-S-T-520-LL
Samtec Inc
|
$14.2369 Buy | Yes | Yes | Active | 90 | 3 | 2.54 mm | 3 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.52 inch | 3 inch | 0.11 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
DW-30-10-S-T-520
Samtec Inc
|
Check for Price Buy | Yes | Yes | Active | 90 | 3 | 2.54 mm | 3 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.52 inch | 3 inch | 0.11 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |