Parametric results for: dw3009gd620 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dw3009gd620
Select parts from the table below to compare.
Compare
Compare
DW-30-09-G-D-620
Samtec Inc
Check for Price Buy Yes Yes Active 60 2 2.54 mm 2 3 A MALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.296 inch 0.62 inch 3 inch 0.11 inch SAMTEC INC ROHS COMPLIANT compliant