Filter Your Search
1 - 1 of 1 results
|
DW-24-12-F-D-720
Samtec Inc
|
Check for Price | Yes | Yes | Active | 68 | 2 | 2.54 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.72 inch | 2.4 inch | 0.11 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |