Filter Your Search
1 - 1 of 1 results
|
DW-05-14-F-D-1080
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.2 inch | 1.085 inch | 0.5 inch | 0.11 inch | SAMTEC INC | ROHS COMPLIANT | compliant |