Filter Your Search
1 - 1 of 1 results
|
DW-05-12-S-D-700
Samtec Inc
|
$2.0500 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | 1650VAC V | NO | 50 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.7 inch | 0.5 inch | 0.11 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |