Filter Your Search
1 - 10 of 23 results
|
5962-1620201HXA
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.85 V | 5.15 V | 3 | NO | NO | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 34.29 mm | 49.53 mm | 10.54 mm | VPT INC | , | unknown | EAR99 | ||||
|
DVTR28512T/H-E
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.85 V | 5.15 V | 3 | NO | NO | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 34.29 mm | 49.53 mm | 10.54 mm | VPT INC | SEAM SEAL PACKAGE-10 | unknown | EAR99 | |||||
|
DVTR28512TF/ES
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.85 V | 5.15 V | 3 | NO | NO | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 30 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VPT INC | , | unknown | EAR99 | MODULE | 10 | |||||||
|
DVTR28512T/K
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.85 V | 5.15 V | 3 | NO | NO | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 34.29 mm | 49.53 mm | 10.54 mm | VPT INC | , | unknown | EAR99 | MODULE | 10 | ||
|
DVTR28512TF
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.85 V | 5.15 V | 3 | NO | NO | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 30 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VPT INC | , | unknown | EAR99 | MODULE | 10 | |||||||
|
DVTR28512TF/HB
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.85 V | 5.15 V | 3 | NO | NO | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 30 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VPT INC | , | unknown | EAR99 | MODULE | 10 | |||||||
|
DVTR28512TF/H
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.85 V | 5.15 V | 3 | NO | NO | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 30 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VPT INC | SEAM SEAL PACKAGE-10 | unknown | EAR99 | MODULE | 10 | |||||||
|
DVTR28512T/H
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.85 V | 5.15 V | 3 | NO | NO | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 34.29 mm | 49.53 mm | 10.54 mm | VPT INC | SEAM SEAL PACKAGE-10 | unknown | EAR99 | MODULE | 10 | ||
|
5962-1620201HXC
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.85 V | 5.15 V | 3 | NO | NO | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 34.29 mm | 49.53 mm | 10.54 mm | VPT INC | , | unknown | EAR99 | ||||
|
5962-1620201HYA
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 4.85 V | 5.15 V | 3 | NO | NO | +/-12 V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 30 W | R-XDFM-P10 | Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VPT INC | SEAM SEAL PACKAGE-10 | unknown | EAR99 |