Filter Your Search
1 - 10 of 46 results
|
DVFL2815SUL/HB-XXX
VPT Inc
|
Check for Price | Obsolete | 28 V | 15 V | 40 V | 16 V | 14.775 V | 15.225 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 120 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | VPT INC | MODULE | , | 12 | unknown | EAR99 | ||||||||||||||
|
DVFL2815SUL/H-XXX
VPT Inc
|
Check for Price | Active | 28 V | 15 V | 40 V | 16 V | 14.775 V | 15.225 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 120 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | VPT INC | MODULE | HERMETIC SEALED, PLASTIC PACKAGE-12 | 12 | unknown | EAR99 | ||||||||||||||
|
DVFL2815SFUL/H
VPT Inc
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | VPT INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
DVFL2815SUL/K
VPT Inc
|
Check for Price | Active | 28 V | 15 V | 40 V | 16 V | 12 V | 16.5 V | 8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 120 W | R-PDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 12 | PLASTIC/EPOXY | DMA | MODULE,12LEAD,3.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | VPT INC | MODULE | , MODULE,12LEAD,3.5 | 12 | unknown | EAR99 | ||||||||||||
|
DVFL2815SDL
VPT Inc
|
Check for Price | Active | 28 V | 15 V | 40 V | 16 V | 12 V | 16.5 V | 8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.003 % | 0.8 % | 1 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | MILITARY | 120 W | 4 ms | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn90Pb10) | PIN/PEG | DUAL | VPT INC | MODULE | HERMETIC SEALED, PLASTIC PACKAGE-12 | 12 | unknown | EAR99 | ||||||||
|
DVFL2815S/ES-XXX
VPT Inc
|
Check for Price | Active | 28 V | 15 V | 40 V | 16 V | 14.775 V | 15.225 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 120 W | R-XDMA-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | 5.08 mm | DUAL | 10.16 mm | VPT INC | MODULE | , | 12 | unknown | EAR99 | ||||||||||||
|
DVFL2815S/ES
VPT Inc
|
Check for Price | Active | 28 V | 15 V | 40 V | 16 V | 12 V | 16.5 V | 8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.003 % | 0.8 % | 1 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | MILITARY | 120 W | 4 ms | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn90Pb10) | PIN/PEG | 5.08 mm | DUAL | 38.23 mm | 76.33 mm | 10.16 mm | VPT INC | MODULE | , MODULE,12LEAD,2.5 | 12 | unknown | EAR99 | ||||
|
DVFL2815SF/H
VPT Inc
|
Check for Price | Active | 28 V | 15 V | 40 V | 16 V | 12 V | 16.5 V | 8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.003 % | 0.8 % | 1 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 120 W | 4 ms | R-XDFM-P12 | e0 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn90Pb10) | PIN/PEG | 5.08 mm | DUAL | 20.8 mm | 63.5 mm | 10.16 mm | VPT INC | , | unknown | EAR99 | |||||||
|
DVFL2815S/K
VPT Inc
|
Check for Price | Active | 28 V | 15 V | 40 V | 16 V | 12 V | 16.5 V | 8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.8 % | 0.003 % | 1 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | MILITARY | 120 W | R-XDFM-P12 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 12 | UNSPECIFIED | DFM | FL12,.4,100 | RECTANGULAR | FLANGE MOUNT | NO | GOLD OVER NICKEL | PIN/PEG | 5.08 mm | DUAL | 10.16 mm | 76.33 mm | 10.16 mm | VPT INC | MODULE | HERMETIC SEALED PACKAGE-12 | 12 | unknown | EAR99 | |||
|
DVFL2815S/H
VPT Inc
|
Check for Price | Active | 28 V | 15 V | 40 V | 16 V | 12 V | 16.5 V | 8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.003 % | 0.8 % | 1 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | MILITARY | 120 W | 4 ms | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn90Pb10) | PIN/PEG | 5.08 mm | DUAL | 38.23 mm | 76.33 mm | 10.16 mm | VPT INC | MODULE | HERMETIC SEALED PACKAGE-12 | 12 | unknown | EAR99 |