Filter Your Search
1 - 2 of 2 results
|
DV74ALS136N
avg Semiconductors
|
Check for Price | Obsolete | 5 V | 50 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | ALS | XOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | -10 °C | 14 | PLASTIC/EPOXY | DIP14(UNSPEC) | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | AVG SEMICONDUCTORS | DIP | DIP, DIP14(UNSPEC) | 14 | unknown | 8542.39.00.01 | ||
|
DV74ALS136D
avg Semiconductors
|
Check for Price | Obsolete | 5 V | 50 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | ALS | XOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | -10 °C | 14 | PLASTIC/EPOXY | SOP14(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | AVG SEMICONDUCTORS | SOIC | SOP, SOP14(UNSPEC) | 14 | unknown | 8542.39.00.01 |