Filter Your Search
1 - 2 of 2 results
|
DV2R024U11
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 24 | 3 | 1.905 mm | 3 | 30 mΩ | 1.5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | STRAIGHT | 500VDC V | YES | 44.48 N | 1 GΩ | 9.7856 N | -20 °C | 85 °C | PLUG | TIN/LEAD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | WHITE | 0.075 inch | 0.075 inch | #4-40 | SCREWLOCKS | GENERAL PURPOSE | RECTANGULAR | 1.905 mm | 4u inch | TIN | SOLDER | 0.39 inch | 0.196 inch | 1.45 inch | 0.092 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||
|
DV2R024U11E
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 24 | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | STEEL | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE |