Filter Your Search
1 - 2 of 2 results
|
DTSM-24S-V-T/R
APEM Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | SPST | VERTICAL | KEYPAD SWITCH | PUSHBUTTON | 0.05A@12VDC | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 0.149 inch | 12.0142 mm | 3.5052 mm | 12.0142 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
DTSM-24S-V-T/R
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | DOME TYPE | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 3.92 N | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | SALMON | PHOSPHOR BRONZE | 350 µm | METAL | METAL | TR | REFLOW | NO | SOLDER | 12 mm | 3.5 mm | 12 mm | DIPTRONICS MANUFACTURING INC | compliant | Diptronics |