Filter Your Search
1 - 3 of 3 results
|
YDTS23H25-19SAV001
TE Connectivity
|
Check for Price | Yes | Active | 19 | 23 A | FEMALE | CABLE AND PANEL | 25 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED | NO | 23A | 1 | POLARIZED | A | 12 AWG | 14 AWG | NO | ENVIRONMENT RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 19 | 12 | RND PIN-SKT | THREADED | 135 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | SOLDER | J19 | TE CONNECTIVITY LTD | compliant | |||||||
|
DTS23H25-19SA
TE Connectivity
|
Check for Price | Active | 19 | 23 A | FEMALE | CABLE AND PANEL | 25 | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 23A | 1 | POLARIZED | A | 12 AWG | 14 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | 19 | 12 | RND PIN-SKT | THREADED | 135 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||
|
YDTS23H25-19SA0000
TE Connectivity
|
Check for Price | Yes | Active | 19 | 23 A | FEMALE | CABLE AND PANEL | 25 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 23A | 1 | POLARIZED | A | 12 AWG | 14 AWG | NO | ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | 19 | 12 | RND PIN-SKT | THREADED | 135 | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | compliant |