Parametric results for: dts21h2561dd under Military Circular Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: dts21h2561dd
Select parts from the table below to compare.
Compare
Compare
YDTS21H25-61DD0000
TE Connectivity
Check for Price Yes Active 61 7.5 A FEMALE BOARD AND PANEL 25 STAINLESS STEEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED D 20 AWG 24 AWG NO ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO SOLDER TE CONNECTIVITY LTD compliant
YDTS21H25-61DDV001
TE Connectivity
Check for Price Yes Active 61 7.5 A FEMALE BOARD AND PANEL 25 STAINLESS STEEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED D 20 AWG 24 AWG NO ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO SOLDER TE CONNECTIVITY LTD compliant
DTS21H25-61DD
TE Connectivity
Check for Price Active 61 7.5 A FEMALE BOARD AND PANEL 25 STAINLESS STEEL NOT SPECIFIED MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED NO 7.5A 1 POLARIZED D 20 AWG 24 AWG NO ENVIRONMENT/FLUID RESISTANT NO NO -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED RND PIN-SKT THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO SOLDER TE CONNECTIVITY LTD unknown EAR99 8536.69.40.20