Filter Your Search
1 - 1 of 1 results
|
DTO025C15000JTE3
Vishay Intertechnologies
|
$4.5755 | Yes | Active | 1.5 kΩ | 1 % | 25 W | 3229 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | YES | 500 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TUBE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.8 mm | 8.2 mm | 7.3 mm | VISHAY INTERTECHNOLOGY INC | TO-252 | unknown |