Parametric results for: dta124 under Small Signal Bipolar Transistors

Filter Your Search

1 - 10 of 580 results

All Filters
|
0.020.10.020.060.080.1
-
51005295376100
-
125150125131138144150
-
0.150.60.150.380.490.6
-
100250100138175213250
-
Manufacturer Part Number: dta124
Select parts from the table below to compare.
Compare
Select Parts Part Number
PDTA124ET,215
Nexperia
DDTA124XE-7-F
Diodes Incorporated
DTA124ECAHZGT116
ROHM Semiconductor
DTA124EKAT146
ROHM Semiconductor
PDTA124TU,115
Nexperia
DTA124EET1G
onsemi
DTA124EETL
ROHM Semiconductor
DTA124XEFRATL
ROHM Semiconductor
DTA124EUBHZGTL
ROHM Semiconductor
TDTA124E,LM(T
Toshiba America Electronic Components
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Collector-Emitter Voltage-Max
Collector Current-Max (IC)
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
Number of Elements DC Current Gain-Min (hFE)
Transition Frequency-Nom (fT)
Additional Feature
Collector-Base Capacitance-Max
Power Dissipation-Max (Abs)
Transistor Application
Transistor Element Material
VCEsat-Max
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Reference Standard
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
Date Of Intro
Samacsys Manufacturer
Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 60 180 MHz BUILT IN BIAS RESISTANCE RATIO IS 1 5 pF SWITCHING SILICON 300 mV TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 1997-09-01 Nexperia
Yes Yes Active 50 V 50 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 68 250 MHz BUILT-IN BIAS RESISTOR RATIO IS 2.13 150 mW SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99 Diodes Incorporated
Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 56 250 MHz BUILT IN BIAS RESISTANCE RATIO IS 1 SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ROHM CO LTD compliant EAR99 2016-06-14 ROHM Semiconductor
Yes Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 56 250 MHz BUILT-IN BIAS RESISTOR RATIO IS 1 200 mW SWITCHING SILICON 300 mV R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD SC-59 SC-59, 3 PIN 3 compliant EAR99 ROHM Semiconductor
Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 BUILT-IN BIAS RESISTOR SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 PLASTIC, SC-70, 3 PIN 3 SOT323 compliant EAR99 Nexperia
Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 60 BUILT-IN BIAS RESISTOR RATIO IS 1 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-75 (SOT-416) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN 3 463-01 compliant EAR99 onsemi
Yes Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 56 250 MHz BUILT-IN BIAS RESISTOR RATIO IS 1 150 mW SWITCHING SILICON 300 mV R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD SC-75A EMT3, 3 PIN 3 compliant EAR99 ROHM Semiconductor
Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 68 250 MHz BUILT IN BIAS RESISTANCE RATIO IS 2.1 SWITCHING SILICON R-PDSO-G3 AEC-Q101 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHM CO LTD SMALL OUTLINE, R-PDSO-G3 compliant EAR99 ROHM Semiconductor
Yes Not Recommended 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 56 250 MHz BUILT IN BIAS RESISTANCE RATIO IS 1 SWITCHING SILICON R-PDSO-F3 AEC-Q101 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL ROHM CO LTD SMALL OUTLINE, R-PDSO-F3 compliant EAR99 2016-08-01 ROHM Semiconductor
Active NOT SPECIFIED NOT SPECIFIED TOSHIBA CORP , unknown EAR99
Compare
PDTA124ET,215
Nexperia
$0.0052 Buy Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 60 180 MHz BUILT IN BIAS RESISTANCE RATIO IS 1 5 pF SWITCHING SILICON 300 mV TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 1997-09-01 Nexperia
DDTA124XE-7-F
Diodes Incorporated
$0.0219 Buy Yes Yes Active 50 V 50 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 68 250 MHz BUILT-IN BIAS RESISTOR RATIO IS 2.13 150 mW SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99 Diodes Incorporated
DTA124ECAHZGT116
ROHM Semiconductor
$0.0308 Buy Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 56 250 MHz BUILT IN BIAS RESISTANCE RATIO IS 1 SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ROHM CO LTD compliant EAR99 2016-06-14 ROHM Semiconductor
DTA124EKAT146
ROHM Semiconductor
$0.0312 Buy Yes Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 56 250 MHz BUILT-IN BIAS RESISTOR RATIO IS 1 200 mW SWITCHING SILICON 300 mV R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD SC-59 SC-59, 3 PIN 3 compliant EAR99 ROHM Semiconductor
PDTA124TU,115
Nexperia
$0.0321 Buy Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 BUILT-IN BIAS RESISTOR SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 PLASTIC, SC-70, 3 PIN 3 SOT323 compliant EAR99 Nexperia
DTA124EET1G
onsemi
$0.0332 Buy Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 60 BUILT-IN BIAS RESISTOR RATIO IS 1 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-75 (SOT-416) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN 3 463-01 compliant EAR99 onsemi
DTA124EETL
ROHM Semiconductor
$0.0361 Buy Yes Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 56 250 MHz BUILT-IN BIAS RESISTOR RATIO IS 1 150 mW SWITCHING SILICON 300 mV R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD SC-75A EMT3, 3 PIN 3 compliant EAR99 ROHM Semiconductor
DTA124XEFRATL
ROHM Semiconductor
$0.0399 Buy Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 68 250 MHz BUILT IN BIAS RESISTANCE RATIO IS 2.1 SWITCHING SILICON R-PDSO-G3 AEC-Q101 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHM CO LTD SMALL OUTLINE, R-PDSO-G3 compliant EAR99 ROHM Semiconductor
DTA124EUBHZGTL
ROHM Semiconductor
$0.0431 Buy Yes Not Recommended 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 56 250 MHz BUILT IN BIAS RESISTANCE RATIO IS 1 SWITCHING SILICON R-PDSO-F3 AEC-Q101 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL ROHM CO LTD SMALL OUTLINE, R-PDSO-F3 compliant EAR99 2016-08-01 ROHM Semiconductor
TDTA124E,LM(T
Toshiba America Electronic Components
$0.0456 Buy Active NOT SPECIFIED NOT SPECIFIED TOSHIBA CORP , unknown EAR99