Filter Your Search
1 - 10 of 508 results
|
DT101F11KSB-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 101 kA | 30 mA | 250 mA | 150 mA | 1.1 kV | 200 A | SCR | SINGLE WITH BUILT-IN DIODE | 18 µs | 2 V | 2.4 kA | 1.1 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||
|
DT101F14KEL-A
Infineon Technologies AG
|
Check for Price | Obsolete | 2.1 V | 101 kA | 30 mA | 250 mA | 150 mA | 1.4 kV | 200 A | SCR | SINGLE WITH BUILT-IN DIODE | 20 µs | 2 V | 2.4 kA | 1.4 kV | 125 °C | -40 °C | ISOLATED | G-GR | 2K-CA | 1 | INFINEON TECHNOLOGIES AG | compliant | EAR99 | , | ||||||||||||||
|
DT101F13KFM-K
Infineon Technologies AG
|
Check for Price | Obsolete | 2.1 V | 101 kA | 30 mA | 250 mA | 150 mA | 1.3 kV | 200 A | SCR | SINGLE WITH BUILT-IN DIODE | 25 µs | 2 V | 2.4 kA | 1.3 kV | 125 °C | -40 °C | ISOLATED | G-GR | 2A-CK | 1 | INFINEON TECHNOLOGIES AG | compliant | EAR99 | , | ||||||||||||||
|
DT101F10KEL-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 101 kA | 30 mA | 250 mA | 150 mA | 1 kV | 200 A | SCR | SINGLE WITH BUILT-IN DIODE | 20 µs | 500 V/us | 2 V | 2.4 kA | 1 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | 2A-CK | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||
|
DT101F08KEC-K
Infineon Technologies AG
|
Check for Price | Obsolete | 2.1 V | 101 kA | 30 mA | 250 mA | 150 mA | 800 V | 200 A | SCR | SINGLE WITH BUILT-IN DIODE | 20 µs | 2 V | 2.4 kA | 800 V | 125 °C | -40 °C | ISOLATED | G-GR | 2A-CK | 1 | INFINEON TECHNOLOGIES AG | compliant | EAR99 | , | ||||||||||||||
|
DT101F10KEL-A
Infineon Technologies AG
|
Check for Price | Obsolete | 2.1 V | 101 kA | 30 mA | 250 mA | 150 mA | 1 kV | 200 A | SCR | SINGLE WITH BUILT-IN DIODE | 20 µs | 2 V | 2.4 kA | 1 kV | 125 °C | -40 °C | ISOLATED | G-GR | 2K-CA | 1 | INFINEON TECHNOLOGIES AG | compliant | EAR99 | , | ||||||||||||||
|
DT101F11KFC-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 101 kA | 30 mA | 250 mA | 150 mA | 1.1 kV | 200 A | SCR | SINGLE WITH BUILT-IN DIODE | 25 µs | 500 V/us | 2 V | 2.4 kA | 1.1 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | 2K-CA | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||
|
DT101F14KEC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 101 kA | 30 mA | 250 mA | 150 mA | 1.4 kV | 200 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 20 µs | 500 V/us | 2 V | 2.4 kA | 1.4 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | MODULE-5 | |||
|
DT101F13KSB-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 101 kA | 30 mA | 250 mA | 150 mA | 1.3 kV | 200 A | SCR | SINGLE WITH BUILT-IN DIODE | 18 µs | 2 V | 2.4 kA | 1.3 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | |||||
|
DT101F13KSB-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 101 kA | 30 mA | 250 mA | 150 mA | 1.3 kV | 200 A | SCR | SINGLE WITH BUILT-IN DIODE | 18 µs | 2 V | 2.4 kA | 1.3 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 |