Parametric results for: dt04-12pd-c015 under Combination Line Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dt0412pdc015
Select parts from the table below to compare.
Compare
Compare
DT04-12PD-C015
TE Connectivity
Check for Price Yes Active 12 13 A MALE CABLE GLASS FILLED POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 2 9.12 mm POALRIZED NO 13A 1 POLARIZED 250 V NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT APPLICABLE RND PIN-SKT NO YES 0.175 inch MULTIPLE MATING PARTS AVAILABLE NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO CRIMP 1.597 inch 0.876 inch 1.808 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity