Filter Your Search
1 - 3 of 3 results
|
DSR-06-T
Salecom Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | GOLD OVER NICKEL | SLIDE | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | THERMOPLASTIC | RED | GOLD OVER NICKEL | THERMOSET 94V-0 | 12 | EPOXY | NO | GOLD/NICKEL | SOLDER | 0.047 inch | 9.8806 mm | 5.9944 mm | 16.6116 mm | 0.126 inch | SALECOM ELECTRONICS CO LTD | unknown | EAR99 | 8536.50.70.00 | |||||||
|
DSR-06-T-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | UL | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | 6 | EPOXY | NO | SOLDER | 0.043 inch | 9.8806 mm | 5.9944 mm | 16.6116 mm | 0.126 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.70.00 | ||||||
|
DSR-06-T-Q
Diptronics Manufacturing Inc
|
Check for Price | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | UL | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | BLACK | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | 6 | EPOXY | NO | SOLDER | 0.043 inch | 9.8806 mm | 5.9944 mm | 16.6116 mm | 0.126 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.70.00 |