Filter Your Search
1 - 1 of 1 results
|
DSPIC33FJ64MC506A-H/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 8192 | 40 MHz | 53 | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 8 | 5 | 4 | 8 | 8 | YES | FLASH | 90 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 150 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-64 | 64 | compliant | Microchip |