Parametric results for: dspic33fj32gp102t-e/ml under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic33fj32gp102teml
Select parts from the table below to compare.
Compare
Compare
DSPIC33FJ32GP102T-E/ML
Microchip Technology Inc
Check for Price Yes Active 16 16 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO FIXED POINT MULTIPLE YES 22 mA 3.6 V 3 V AUTOMOTIVE S-PQCC-N28 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100; TS 16949 40 28 PLASTIC/EPOXY QCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER MATTE TIN NO LEAD 650 µm QUAD 6 mm 6 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01