Parametric results for: dspic33fj16gp101t-e/so under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic33fj16gp101teso
Select parts from the table below to compare.
Compare
Compare
DSPIC33FJ16GP101T-E/SO
Microchip Technology Inc
Check for Price Buy Yes Active 16 32 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO FIXED POINT MULTIPLE YES 24 FLASH 21 mA 3.6 V 3 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100; TS 16949 40 20 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm MICROCHIP TECHNOLOGY INC SOIC 5.30 MM, LEAD FREE, PLASTIC, SOIC-20 20 compliant 3A991.A.2 8542.31.00.01