Parametric results for: dspic33ep32gp503etl under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic33ep32gp503etl
Select parts from the table below to compare.
Compare
Compare
DSPIC33EP32GP503-E/TL
Microchip Technology Inc
Check for Price Yes Active 16 60 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT MULTIPLE YES 24 FLASH 150 mA 3.6 V 3 V AUTOMOTIVE S-XQCC-N36 Not Qualified e4 1 125 °C -40 °C 260 TS 16949 40 36 UNSPECIFIED HVQCCN LCC36,.20SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC LCC 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-36 36 compliant 3A991.A.2 8542.31.00.01 Microchip