Parametric results for: dspic33ep256mc202-h/mm under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic33ep256mc202hmm
Select parts from the table below to compare.
Compare
Compare
DSPIC33EP256MC202-H/MM
Microchip Technology Inc
Check for Price Obsolete 16 32768 60 MHz 5 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 3 8 8 FLASH 60 mA 3.6 V 3 V AUTOMOTIVE S-PQCC-N28 e3 150 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant 3A001.A.2.A 8542.31.00.01 Microchip