Parametric results for: dspic33ep256gp502tiss under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic33ep256gp502tiss
Select parts from the table below to compare.
Compare
Compare
DSPIC33EP256GP502T-I/SS
Microchip Technology Inc
$4.6250 Yes Active 16 32768 60 MHz 5 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 3 8 8 FLASH 55 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 2 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip