Filter Your Search
1 - 10 of 14 results
![]() |
DSPIC30F1010-30I/MM
Microchip Technology Inc
|
$3.8923 | Yes | Active | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | IT ALSO OPERATES IN 20 MIPS AT 3V MINIMUM | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 273 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-S-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||
![]() |
DSPIC30F1010-20E/MM
Microchip Technology Inc
|
$3.9686 | Yes | Active | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | IT ALSO OPERATES IN 15 MIPS AT 3V MINIMUM | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 193 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-S-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||
![]() |
DSPIC30F1010-30I/SP
Microchip Technology Inc
|
$4.5313 | Yes | Yes | Active | 16 | 30 MHz | 2048 | 256 | 256 | 15 MHz | 21 | 5 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | YES | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 1 | 8 | 24 | YES | FLASH | 273 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | SDIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||
![]() |
DSPIC30F1010-30I/SO
Microchip Technology Inc
|
$4.6358 | Yes | Active | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | IT ALSO OPERATES IN 20 MIPS AT 3V MINIMUM | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 273 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||
![]() |
DSPIC30F1010-20E/SP
Microchip Technology Inc
|
$4.6798 | Yes | Yes | Active | 16 | 15 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | IT ALSO OPERATES IN 15 MIPS AT 3V MINIMUM | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 193 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-095, SDIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||||
![]() |
DSPIC30F1010-20E/SO
Microchip Technology Inc
|
$5.5332 | Yes | Active | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | IT ALSO OPERATES IN 15 MIPS AT 3V MINIMUM | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 193 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||
![]() |
DSPIC30F1010T-20I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 24 | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
![]() |
DSPIC30F1010T-30E/MM
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 24 | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | 28 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
![]() |
DSPIC30F1010T-30I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | FIXED POINT | 24 | FLASH | 273 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
![]() |
DSPIC30F1010T-20E/MM
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 15 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | IT ALSO OPERATES IN 15 MIPS AT 3V MINIMUM | FIXED POINT | 24 | FLASH | 193 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-S-28 | 28 | compliant | 8542.31.00.01 |