Parametric results for: dspb367db1 under Digital Signal Processors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: dspb367db1
Select parts from the table below to compare.
Compare
Compare
DSPB367DB1
Freescale Semiconductor
Check for Price No Obsolete 24 20480 24 18 150 MHz YES 1.8 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 1.89 V 1.71 V S-PQFP-G144 Not Qualified e0 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK TIN LEAD GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01
DSPB367DB1
Motorola Mobility LLC
Check for Price Transferred 24 20480 24 18 150 MHz YES 1.8 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 1.89 V 1.71 V S-PQFP-G144 Not Qualified 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm MOTOROLA INC unknown 3A991.A.2 8542.31.00.01 QFP, QFP144,.87SQ,20
DSPB367DB1
Motorola Semiconductor Products
Check for Price No Transferred 24 20480 24 18 150 MHz YES 1.8 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT MULTIPLE YES 1.89 V 1.71 V S-PQFP-G144 Not Qualified 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm MOTOROLA INC unknown 3A991.A.2 8542.31.00.01