Filter Your Search
1 - 3 of 3 results
|
DSPF56362AG120
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 24 | 11264 | 24 | 18 | 120 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 181 mA | 3.46 V | 3.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 0.50 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-144 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
DSP56362
Freescale Semiconductor
|
Check for Price | Transferred | 24 | 18 | 120 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.46 V | 3.14 V | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | QFP | QFP, | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||
|
DSP56362
NXP Semiconductors
|
Check for Price | Active | 24 | 18 | 120 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.46 V | 3.14 V | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, PLASTIC, LQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP |