Filter Your Search
1 - 10 of 12 results
|
DSP56304GC66
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 | 5120 | YES | 3.3 V | CMOS | FIXED-POINT | 3.3 V | 120 mA | S-PBGA-B196 | Not Qualified | e0 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA196,14X14,40 | unknown | ||||||||||||||||||||||||||||||
![]() |
DSP56304GC80
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 24 | 5020 | 24 | 18 | 80 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 5 | 2 | 24 | 24 | MROM | 145 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | e0 | 100 °C | -40 °C | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | MOTOROLA INC | BGA, BGA196,14X14,40 | unknown | BGA | 196 | 3A991.A.2 | 8542.31.00.01 | |||
![]() |
DSP56304GC66
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 24 | 5020 | 24 | 18 | 66 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 5 | 2 | 24 | 24 | MROM | 120 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | e0 | 100 °C | -40 °C | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | MOTOROLA INC | BGA, BGA196,14X14,40 | unknown | BGA | 196 | 3A991.A.2 | 8542.31.00.01 | |||
|
DSP56304GC80
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 | 5120 | YES | 3.3 V | CMOS | FIXED-POINT | 3.3 V | 145 mA | S-PBGA-B196 | Not Qualified | e0 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA196,14X14,40 | unknown | ||||||||||||||||||||||||||||||
|
DSP56304GC80
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 5020 | 24 | 18 | 80 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 5 | 2 | 24 | 24 | MROM | 145 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | e0 | 100 °C | -40 °C | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | MOTOROLA INC | PLASTIC, BGA-196 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
DSP56304PV80
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 | 5120 | YES | 3.3 V | CMOS | FIXED-POINT | 3.3 V | 145 mA | S-PQFP-G144 | Not Qualified | e0 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP144,.87SQ,20 | unknown | ||||||||||||||||||||||||||||||
![]() |
DSP56304PV66
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 24 | 5020 | 24 | 18 | 66 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 5 | 2 | 24 | 24 | MROM | 120 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LFQFP, QFP144,.87SQ,20 | unknown | QFP | 144 | 3A991.A.2 | 8542.31.00.01 | |||
![]() |
DSP56304PV80
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 24 | 5020 | 24 | 18 | 80 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 5 | 2 | 24 | 24 | MROM | 145 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LFQFP, QFP144,.87SQ,20 | unknown | QFP | 144 | 3A991.A.2 | 8542.31.00.01 | |||
|
DSP56304PV80
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 5020 | 24 | 18 | 80 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 5 | 2 | 24 | 24 | MROM | 145 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | TQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
DSP56304PV66
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 | 5120 | YES | 3.3 V | CMOS | FIXED-POINT | 3.3 V | 120 mA | S-PQFP-G144 | Not Qualified | e0 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP144,.87SQ,20 | unknown |