Filter Your Search
1 - 6 of 6 results
|
DSP56302PV80
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 | 14336 | YES | 3.3 V | CMOS | FIXED POINT | 145 mA | S-PQFP-G144 | Not Qualified | e0 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP144,.87SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
DSP56302PV66
Freescale Semiconductor
|
Check for Price | No | Obsolete | 24 | 14336 | YES | 3.3 V | CMOS | FIXED POINT | 120 mA | S-PQFP-G144 | Not Qualified | e0 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP144,.87SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
DSP56302
Motorola Semiconductor Products
|
Check for Price | Obsolete | 24 | 18 | 66 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 66 AND 80 MHZ OPERATION AT 3.3V | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LFQFP, | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||
|
DSP56302PV80
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 14336 | YES | 3.3 V | CMOS | FIXED POINT | 145 mA | S-PQFP-G144 | Not Qualified | e0 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
DSP56302PV66
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 14336 | YES | 3.3 V | CMOS | FIXED POINT | 120 mA | S-PQFP-G144 | Not Qualified | e0 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
DSP56302
Motorola Mobility LLC
|
Check for Price | Obsolete | 24 | 18 | 66 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 66 AND 80 MHZ OPERATION AT 3.3V | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LFQFP, | unknown | 8542.31.00.01 | 3A991.A.2 | QFP | 144 |