Filter Your Search
1 - 3 of 3 results
|
DSP1N5S14
Melcher Inc
|
Check for Price | Transferred | 5 V | 14 V | 5.5 V | 4.5 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | MELCHER | SIP-4 | unknown | |||||||||||||
|
DSP1N5S14
Bel Fuse
|
Check for Price | No | Obsolete | 5 V | 14 V | 5.5 V | 4.5 V | 13.3 V | 14.7 V | 70 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 8 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP4(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | BEL FUSE INC | SIP-4 | unknown | EAR99 | ||||
|
DSP1N5S14
Bel Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 14 V | 5.5 V | 4.5 V | 13.3 V | 14.7 V | 70 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 8 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP4(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | POWER-ONE INC | SIP-4 | compliant | Bel Power Solutions |