Filter Your Search
1 - 10 of 54 results
Select Parts | Part Number |
---|
|
DSP1627F32K14IT
LSI Corporation
|
||
|
DSP1627T36K11IT
LSI Corporation
|
||
|
DSP1627T
Broadcom Limited
|
||
|
DSP1627F32K11I
LSI Corporation
|
||
|
DSP1627F36K20IR
LSI Corporation
|
||
|
DSP1627T32K12.5IR
LSI Corporation
|
||
|
DSP1627T32K10IR
LSI Corporation
|
||
|
DSP1627T
Avago Technologies
|
||
|
DSP1627F32K10IR
LSI Corporation
|
||
|
DSP1627F36K11IR
LSI Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | RAM (words) |
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Barrel Shifter
|
Boundary Scan
|
Format
|
Internal Bus Architecture
|
Low Power Mode
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
ECCN Code
|
Obsolete | 16 | 6144 | 16 | 16 | 25 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | BQFP, SPQFP100,.9SQ | unknown | 8542.31.00.01 | ||||||||
Obsolete | 16 | 6144 | 16 | 16 | 25 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | QFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | ||||||||
Active | 16 | 16 | 16 | 50 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | BROADCOM INC | TQFP-100 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||
No | Obsolete | 16 | 6144 | YES | 5 V | CMOS | FIXED POINT | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | BQFP, SPQFP100,.9SQ | unknown | 8542.31.00.01 | |||||||||||||||
Obsolete | 16 | 6144 | 16 | 16 | 25 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | BQFP, SPQFP100,.9SQ | unknown | 8542.31.00.01 | ||||||||
Obsolete | 16 | 6144 | 16 | 16 | 25 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | |||||||||
Obsolete | 16 | 6144 | 16 | 16 | 25 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | |||||||||
Active | 16 | 16 | 16 | 50 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | AVAGO TECHNOLOGIES INC | LFQFP, | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||
Obsolete | 16 | 6144 | 16 | 16 | 25 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | |||||||||
Obsolete | 16 | 6144 | 16 | 16 | 25 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 |
|
DSP1627F32K14IT
LSI Corporation
|
Check for Price Buy | Obsolete | 16 | 6144 | 16 | 16 | 25 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | BQFP, SPQFP100,.9SQ | unknown | 8542.31.00.01 | |||||||||
|
DSP1627T36K11IT
LSI Corporation
|
Check for Price Buy | Obsolete | 16 | 6144 | 16 | 16 | 25 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | QFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | |||||||||
|
DSP1627T
Broadcom Limited
|
Check for Price Buy | Active | 16 | 16 | 16 | 50 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | BROADCOM INC | TQFP-100 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||
|
DSP1627F32K11I
LSI Corporation
|
Check for Price Buy | No | Obsolete | 16 | 6144 | YES | 5 V | CMOS | FIXED POINT | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | BQFP, SPQFP100,.9SQ | unknown | 8542.31.00.01 | ||||||||||||||||
|
DSP1627F36K20IR
LSI Corporation
|
Check for Price Buy | Obsolete | 16 | 6144 | 16 | 16 | 25 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | BQFP, SPQFP100,.9SQ | unknown | 8542.31.00.01 | |||||||||
|
DSP1627T32K12.5IR
LSI Corporation
|
Check for Price Buy | Obsolete | 16 | 6144 | 16 | 16 | 25 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | ||||||||||
|
DSP1627T32K10IR
LSI Corporation
|
Check for Price Buy | Obsolete | 16 | 6144 | 16 | 16 | 25 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | ||||||||||
|
DSP1627T
Avago Technologies
|
Check for Price Buy | Active | 16 | 16 | 16 | 50 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | AVAGO TECHNOLOGIES INC | LFQFP, | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||
|
DSP1627F32K10IR
LSI Corporation
|
Check for Price Buy | Obsolete | 16 | 6144 | 16 | 16 | 25 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | ||||||||||
|
DSP1627F36K11IR
LSI Corporation
|
Check for Price Buy | Obsolete | 16 | 6144 | 16 | 16 | 25 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 |