Parametric results for: dsp1620 under Digital Signal Processors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: dsp1620
Select parts from the table below to compare.
Compare
Compare
DSP1620T
LSI Corporation
Check for Price No Transferred 16 16 50 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT SINGLE YES 3.6 V 3 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD LUCENT TECHNOLOGIES INC QFP , 144 unknown 3A991.A.2 8542.31.00.01
DSP1620B
LSI Corporation
Check for Price Transferred 16 16 50 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT SINGLE YES 3.6 V 3 V INDUSTRIAL S-PQFP-G132 Not Qualified 85 °C -40 °C 132 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD LUCENT TECHNOLOGIES INC QFP , 132 unknown 3A991.A.2 8542.31.00.01
DSP1620T
Avago Technologies
Check for Price Active 16 16 50 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT SINGLE YES 3.6 V 3 V INDUSTRIAL S-PQFP-G144 Not Qualified e0 85 °C -40 °C 225 30 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm AVAGO TECHNOLOGIES INC LFQFP, unknown 3A991.A.2 8542.31.00.01
DSP1620F32
LSI Corporation
Check for Price No Obsolete 16 32768 YES CMOS FIXED POINT INDUSTRIAL S-PQFP-G132 Not Qualified e0 85 °C -40 °C 132 PLASTIC/EPOXY BQFP SPQFP132,1.1SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD AGERE SYSTEMS INC unknown 8542.31.00.01
DSP1620T
Broadcom Limited
Check for Price Active 16 16 50 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT SINGLE YES 3.6 V 3 V INDUSTRIAL S-PQFP-G144 Not Qualified e0 85 °C -40 °C 225 30 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm BROADCOM INC TQFP-144 compliant 3A991.A.2 8542.31.00.01
DSP1620P32
LSI Corporation
Check for Price No Obsolete 16 32768 YES CMOS FIXED POINT INDUSTRIAL S-PQFP-G144 Not Qualified e0 85 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD AGERE SYSTEMS INC QFP, QFP144,1.2SQ unknown 8542.31.00.01
DSP1620B
Broadcom Limited
Check for Price Active 16 16 50 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT SINGLE YES 3.6 V 3 V INDUSTRIAL S-PQFP-G132 Not Qualified 85 °C -40 °C 132 PLASTIC/EPOXY BQFP SQUARE FLATPACK, BUMPER GULL WING 635 µm QUAD 4.57 mm 24.13 mm 24.13 mm BROADCOM INC BUMPERED, QFP-132 compliant 3A991.A.2 8542.31.00.01
DSP1620B
Avago Technologies
Check for Price Active 16 16 50 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FIXED POINT SINGLE YES 3.6 V 3 V INDUSTRIAL S-PQFP-G132 Not Qualified 85 °C -40 °C 132 PLASTIC/EPOXY BQFP SQUARE FLATPACK, BUMPER GULL WING 635 µm QUAD 4.57 mm 24.13 mm 24.13 mm AVAGO TECHNOLOGIES INC BQFP, unknown 3A991.A.2 8542.31.00.01