Filter Your Search
1 - 10 of 455 results
|
DSP1629BA10K10IT
LSI Corporation
|
Check for Price | Obsolete | 16 | 10240 | 16 | 16 | 10 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | |||||||||||||||
|
DSP1629BA10K12.5IR
LSI Corporation
|
Check for Price | Obsolete | 16 | 10240 | 16 | 16 | 10 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | |||||||||||||||
|
WEDSP16A133-FL
LSI Corporation
|
Check for Price | Obsolete | 16 | 1024 | 16 | 16 | 60.6 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | MULTIPROCESSOR SUPPORT | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 16 | MROM | 150 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | AT & T MICROELECTRONICS | unknown | 8542.31.00.01 | , | 3A991.A.2 | ||||||||
|
DSP1627F32K11I
LSI Corporation
|
Check for Price | No | Obsolete | 16 | 6144 | YES | 5 V | CMOS | FIXED POINT | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | BQFP, SPQFP100,.9SQ | |||||||||||||||||||||
|
DSP1604M24HXX30I
LSI Corporation
|
Check for Price | No | Obsolete | 16 | YES | 5 V | CMOS | FIXED POINT | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
DSP1605M16F33T
LSI Corporation
|
Check for Price | No | Obsolete | 16 | YES | 3.3 V | CMOS | FIXED POINT | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
DSP1605M16HXX25
LSI Corporation
|
Check for Price | No | Obsolete | 16 | YES | 5 V | CMOS | FIXED POINT | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | QCCJ, LDCC68,1.0SQ | |||||||||||||||||||||||
|
DSP16A-F14-055I
LSI Corporation
|
Check for Price | No | Obsolete | 16 | 2048 | YES | 5 V | CMOS | FIXED POINT | 90 mA | INDUSTRIAL | S-PQFP-G84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | BQFP | SPQFP84,.8SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
DSP1627F36K20IR
LSI Corporation
|
Check for Price | Obsolete | 16 | 6144 | 16 | 16 | 25 MHz | YES | 3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | BQFP, SPQFP100,.9SQ | ||||||||||||||
|
DSP1605M16XX25
LSI Corporation
|
Check for Price | No | Obsolete | 16 | YES | 5 V | CMOS | FIXED POINT | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AGERE SYSTEMS INC | unknown | 8542.31.00.01 | QCCJ, LDCC68,1.0SQ |