Filter Your Search
1 - 10 of 18 results
|
MB96F345DSPMC-GSE2
FUJITSU Limited
|
Check for Price | Yes | Transferred | 16 | 56 MHz | 16 | 24 | 16 MHz | 82 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
CY90F952JDSPMC-GS-UJE1
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 32 MHz | 294912 | 16384 | F2MC-16FX | 16 | 24 | 16 MHz | 82 | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 16 | 16 | 2 | 8 | 8 | NO | FLASH | 65 mA | 5.5 V | 5 V | S-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | LQFP-100 | compliant | |||||||||||||
|
MB90F952MDSPMC-GSE1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 32 MHz | 16 | 24 | 32 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | YES | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||
|
MB96F345DSPMC-GSE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16 | 56 MHz | 16 | 24 | 16 MHz | 82 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
CY90F952JDSPMC-GS-UJE1
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 32 MHz | 82 | YES | 5 V | MICROCONTROLLER | YES | YES | YES | YES | 5.5 V | 4.5 V | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MB90F952MDSPMC-GSE1
Spansion
|
Check for Price | Yes | Yes | Transferred | 16 | 32 MHz | 16 | 24 | 32 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | YES | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | QFP | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | 100 | compliant | 8542.31.00.01 | 3A991.A | |||||||||||||||||
|
MB90F952JDSPMC
Spansion
|
Check for Price | Transferred | 16 | 32 MHz | 16 | 24 | 32 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | YES | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SPANSION INC | QFP | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | 100 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||
|
MB90F952JDSPMC
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 16 | 32 MHz | 16 | 24 | 32 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | YES | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||
|
MB90F952MDSPMC-GSE1
FUJITSU Limited
|
Check for Price | Yes | Yes | Transferred | 16 | 32 MHz | 16 | 24 | 32 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | YES | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | 100 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||
|
MB90F952MDSPMC-GSE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 16 | 32 MHz | 16 | 24 | 32 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | YES | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FUJITSU LTD | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | 3A991.A.2 |