Parametric results for: dsp%20cf under RF/Microwave Detectors

Filter Your Search

1 - 10 of 17 results

All Filters
|
12.211.31.61.92.2
-
1211.52
-
4050040155270385500
-
0.0110.010.50.751
-
Manufacturer Part Number: dsp20
Select parts from the table below to compare.
Compare
Select Parts Part Number
DSP2040M3
Mica Microwave
DSP2040R2
Mica Microwave
DSP201KP
Burr-Brown Corp
DSP202KP
Burr-Brown Corp
DSP-202
Synergy Microwave Corp
DSP2040D
Mica Microwave
DSP-209
Synergy Microwave Corp
DSP201JP
Burr-Brown Corp
DSP-206
Synergy Microwave Corp
DSP2040R1
Mica Microwave
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Power-Max (CW)
Insertion Loss-Max
Surface Mount
Operating Frequency-Max
RF/Microwave Device Type
Technology Additional Feature
Number of Functions Operating Frequency-Max
Operating Frequency-Min
Supply Current-Max
Supply Voltage-Nom Temperature Grade
JESD-609 Code
Qualification Status
JESD-30 Code
Operating Temperature-Max
Construction
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Ihs Manufacturer
Reach Compliance Code
Package Description
HTS Code
Analog Output Voltage-Max
Analog Output Voltage-Min
Converter Type
Input Bit Code
Input Format
Negative Supply Voltage-Nom Number of Bits Settling Time-Nom (tstl)
Obsolete LINEAR DETECTOR MICA MICROWAVE unknown
Obsolete LINEAR DETECTOR MICA MICROWAVE unknown
No Obsolete NO BIPOLAR 1 90 mA 5 V COMMERCIAL e0 Not Qualified R-PDIP-T28 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP unknown PLASTIC, DIP-28 8542.39.00.01 3 V -3 V D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL -5 V 18 2.5 µs
No Obsolete NO BIPOLAR 2 90 mA 5 V COMMERCIAL e0 Not Qualified R-PDIP-T28 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP unknown PLASTIC, DIP-28 8542.39.00.01 3 V -3 V D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL -5 V 18 2.5 µs
No No Contact Manufacturer 30 dBm 1 dB 500 MHz SPLITTER ISOLATION-MIN (DB):20 500 MHz 500 kHz COMPONENT SYNERGY MICROWAVE CORP compliant 8 PIN
Obsolete LINEAR DETECTOR MICA MICROWAVE unknown
No No Contact Manufacturer 30 dBm 1 dB 400 MHz SPLITTER ISOLATION-MIN (DB):20 400 MHz 1 MHz COMPONENT SYNERGY MICROWAVE CORP unknown 8 PIN
No Obsolete NO BIPOLAR 1 90 mA 5 V COMMERCIAL e0 Not Qualified R-PDIP-T28 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP unknown PLASTIC, DIP-28 8542.39.00.01 3 V -3 V D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL -5 V 18 2.5 µs
No No Contact Manufacturer 30 dBm 1 dB 40 MHz SPLITTER ISOLATION-MIN (DB):20 40 MHz 10 kHz COMPONENT SYNERGY MICROWAVE CORP compliant 8 PIN
Obsolete LINEAR DETECTOR MICA MICROWAVE unknown
Compare
DSP2040M3
Mica Microwave
Check for Price Obsolete LINEAR DETECTOR MICA MICROWAVE unknown
DSP2040R2
Mica Microwave
Check for Price Obsolete LINEAR DETECTOR MICA MICROWAVE unknown
DSP201KP
Burr-Brown Corp
Check for Price No Obsolete NO BIPOLAR 1 90 mA 5 V COMMERCIAL e0 Not Qualified R-PDIP-T28 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP unknown PLASTIC, DIP-28 8542.39.00.01 3 V -3 V D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL -5 V 18 2.5 µs
DSP202KP
Burr-Brown Corp
Check for Price No Obsolete NO BIPOLAR 2 90 mA 5 V COMMERCIAL e0 Not Qualified R-PDIP-T28 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP unknown PLASTIC, DIP-28 8542.39.00.01 3 V -3 V D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL -5 V 18 2.5 µs
DSP-202
Synergy Microwave Corp
Check for Price No No Contact Manufacturer 30 dBm 1 dB 500 MHz SPLITTER ISOLATION-MIN (DB):20 500 MHz 500 kHz COMPONENT SYNERGY MICROWAVE CORP compliant 8 PIN
DSP2040D
Mica Microwave
Check for Price Obsolete LINEAR DETECTOR MICA MICROWAVE unknown
DSP-209
Synergy Microwave Corp
Check for Price No No Contact Manufacturer 30 dBm 1 dB 400 MHz SPLITTER ISOLATION-MIN (DB):20 400 MHz 1 MHz COMPONENT SYNERGY MICROWAVE CORP unknown 8 PIN
DSP201JP
Burr-Brown Corp
Check for Price No Obsolete NO BIPOLAR 1 90 mA 5 V COMMERCIAL e0 Not Qualified R-PDIP-T28 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP unknown PLASTIC, DIP-28 8542.39.00.01 3 V -3 V D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL -5 V 18 2.5 µs
DSP-206
Synergy Microwave Corp
Check for Price No No Contact Manufacturer 30 dBm 1 dB 40 MHz SPLITTER ISOLATION-MIN (DB):20 40 MHz 10 kHz COMPONENT SYNERGY MICROWAVE CORP compliant 8 PIN
DSP2040R1
Mica Microwave
Check for Price Obsolete LINEAR DETECTOR MICA MICROWAVE unknown