Filter Your Search
1 - 10 of 24 results
|
DSO321SBMYA-4.915MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Active | 4.915 MHz | 100 % | 30 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 4 mA | 5.5 V | 4.5 V | 55/45 % | HCMOS | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.1mm | DAISHINKU CORP | SMD, 4 PIN | unknown | Clock | |||
|
DSO321SBMYA-14.745MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Active | 14.745 MHz | 100 % | 30 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 4 mA | 5.5 V | 4.5 V | 55/45 % | HCMOS | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.1mm | DAISHINKU CORP | unknown | Clock | ||||
|
DSO321SBMYA-54.000MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Active | 54 MHz | 100 % | 30 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; OTHER TEMP RANGES ALSO AVAILABLE | 7 ns | NO | 7 ns | 8 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | LCC4,.1X.13,83/65 | YES | 3.2mm x 2.5mm x 1.1mm | DAISHINKU CORP | LCC4,.1X.13,83/65 | unknown | Clock | |||
|
DSO321SBMYC-28.636MHZ
KDS Daishinku Corp
|
Check for Price | Active | DAISHINKU CORP | unknown | ||||||||||||||||||||||||||
|
DSO321SBMYC-14.318MHZ
KDS Daishinku Corp
|
Check for Price | Active | DAISHINKU CORP | unknown | ||||||||||||||||||||||||||
|
DSO321SBMYA-12.000MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Active | 12 MHz | 100 % | 30 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 4 mA | 5.5 V | 4.5 V | 55/45 % | HCMOS | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.1mm | DAISHINKU CORP | unknown | Clock | ||||
|
DSO321SBMYB-64.000MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Active | 64 MHz | 50 % | 30 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 8 mA | 5.5 V | 4.5 V | 60/40 % | HCMOS | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.1mm | DAISHINKU CORP | SMD, 4 PIN | unknown | Clock | |||
|
DSO321SBMYA
KDS Daishinku Corp
|
Check for Price | Active | CMOS | DAISHINKU CORP | unknown | Clock | ||||||||||||||||||||||||
|
DSO321SBMYB-80.000MHZ
KDS Daishinku Corp
|
Check for Price | Yes | Active | 80 MHz | 50 % | 30 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; OTHER TEMP RANGES ALSO AVAILABLE | 5 ns | NO | 5 ns | 8 mA | 5.5 V | 4.5 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | LCC4,.1X.13,83/65 | YES | 3.2mm x 2.5mm x 1.1mm | DAISHINKU CORP | LCC4,.1X.13,83/65 | unknown | Clock | |||
|
DSO321SBMYC-28.375MHZ
KDS Daishinku Corp
|
Check for Price | Active | DAISHINKU CORP | unknown |