Filter Your Search
1 - 2 of 2 results
|
DSEI36-06AS-TUB
IXYS Corporation
|
$1.7055 | Yes | Yes | Transferred | 30 A | 1.74 V | 80 ns | 100 µA | 155 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 300 A | 1 | 600 V | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | D2PAK-3/2 | compliant | |||
|
DSEI36-06AS-TUB
Littelfuse Inc
|
$2.9300 | Yes | Active | 30 A | 1.74 V | 80 ns | 100 µA | 155 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 300 A | 1 | 600 V | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | D2PAK-3/2 | compliant | LITTELFUSE |