Filter Your Search
1 - 2 of 2 results
|
DSEI2X31-04C
IXYS Corporation
|
$13.8678 | Yes | Yes | Transferred | 30 A | 1.4 V | 35 ns | 250 µA | 100 W | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY, LOW NOISE, FREEWHEELING, SNUBBER DIODE | FAST RECOVERY | 300 A | 1 | 320 V | Not Qualified | R-PUFM-X4 | 150 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | IXYS CORP | MINIBLOC-4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||
|
DSEI2X31-04C
Littelfuse Inc
|
$24.3242 | Yes | Active | 30 A | 1.4 V | 35 ns | 250 µA | 100 W | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY, LOW NOISE, FREEWHEELING, SNUBBER DIODE | FAST RECOVERY | 300 A | 1 | 320 V | Not Qualified | R-PUFM-X4 | 150 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | LITTELFUSE INC | MINIBLOC-4 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE |