Filter Your Search
1 - 2 of 2 results
|
DSEI19-06AS-TRL
Littelfuse Inc
|
$3.2332 | Yes | Active | 20 A | 1.87 V | 90 ns | 50 µA | 62 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 100 A | 1 | 600 V | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | compliant | LITTELFUSE | ||
|
DSEI19-06AS-TRL
IXYS Corporation
|
Check for Price | Yes | Transferred | 20 A | 1.87 V | 90 ns | 50 µA | 62 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 100 A | 1 | 600 V | R-PSSO-G2 | IEC-60747 | TO-263AB | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | compliant |