Parametric results for: dsc8001ai5 under XO

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: dsc8001ai5
Select parts from the table below to compare.
Compare
Compare
DSC8001AI5
Microchip Technology Inc
$1.6200 Yes Active 10 % 10 KOHM, 15 pF 1.8 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; 2.5V 3.3V ARE AVAILABLE; TUBE 3 ns NO 150 MHz 1 MHz 3 ns 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm MICROCHIP TECHNOLOGY INC ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN compliant EAR99 8542.39.00.01 Clock Microchip
DSC8001AI5-T
Microchip Technology Inc
Check for Price Yes Active 10 % 10 KOHM, 15 pF 1.8 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; 2.5V 3.3V ARE AVAILABLE; TAPE AND REEL 3 ns NO 150 MHz 1 MHz 3 ns 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 7.0mm x 5.0mm x 0.85mm MICROCHIP TECHNOLOGY INC ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN compliant Clock
DSC8001AI5
Discera
Check for Price Yes Yes Transferred 10 % 15 pF 3.3 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION; SUPPL... more 2 ns NO 150 MHz 1 MHz 2 ns 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 7.0mm x 5.0mm x 0.85mm DISCERA INC unknown Clock
DSC8001AI5-T
Discera
Check for Price Yes Yes Transferred 10 % 15 pF 3.3 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION; SUPPL... more 2 ns NO 150 MHz 1 MHz 2 ns 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 7.0mm x 5.0mm x 0.85mm DISCERA INC unknown Clock