Filter Your Search
1 - 1 of 1 results
|
DSC5102-151C
Natel Engineering Company
|
Check for Price | Obsolete | 15 V | 11.8 V | 1 kHz | 1 arc min | 11.8 V | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | 115V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 160 mA | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-XDIP-P24 | Not Qualified | 70 °C | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 20.828 mm | 79.248 mm | POWERCUBE | DIP | DIP, | 24 | unknown | 8542.39.00.01 |