Filter Your Search
1 - 1 of 1 results
|
DSC5101-251S
Natel Engineering Company
|
Check for Price | Obsolete | 15 V | 11.8 V | 20 kHz | 1.33 arc min | 11.8 V | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | BUILT-IN-TEST; 115V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 160 mA | 15.75 V | 14.25 V | HYBRID | OTHER | R-XXMA-P31 | Not Qualified | 85 °C | -55 °C | 31 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | UNSPECIFIED | POWERCUBE | MODULE | , | 31 | unknown | 8542.39.00.01 |