Filter Your Search
1 - 1 of 1 results
|
DSC2311KI2-R0055T
Microchip Technology Inc
|
Check for Price | Yes | Active | 27.0345 MHz | YES | 3.3 V | CLOCK GENERATOR, MEMS | CMOS | 23 mA | 3.6 V | 2.25 V | R-XDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100; MIL-STD-883 | 40 | 6 | VSON | SOLCC6,.08,32 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 825 µm | DUAL | 900 µm | 2 mm | 2.5 mm | MICROCHIP TECHNOLOGY INC | TDFN-6 | compliant |