Filter Your Search
1 - 2 of 2 results
|
DSC1206-3M9JT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.9 MΩ | 5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||
|
DSC1206-3M9JT3
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 3.9 MΩ | 5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | DSC | 70 °C | DSC | YES | 200 V | e3 | 155 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant |