Parametric results for: dsc11524194 under Position Converters

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: dsc11524194
Select parts from the table below to compare.
Compare
Compare
DSC-11524-194S
Data Device Corporation
Check for Price No No Transferred 15 V 26 V 1 kHz 2 arc min 16 NO DIGITAL TO SYNCHRO OR RESOLVER -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified e0 125 °C -55 °C 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 19.7 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DIP, 36 compliant 8542.39.00.01
DSC-11524-194W
Data Device Corporation
Check for Price No No Transferred 15 V 26 V 1 kHz 2 arc min 16 NO DIGITAL TO SYNCHRO OR RESOLVER -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified e0 125 °C -55 °C 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 19.7 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
DSC-11524-194
Data Device Corporation
Check for Price No No Transferred 15 V 26 V 1 kHz 2 arc min 16 NO DIGITAL TO SYNCHRO OR RESOLVER -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified e0 125 °C -55 °C 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 19.7 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
DSC-11524-194K
Data Device Corporation
Check for Price No No Transferred 15 V 26 V 1 kHz 2 arc min 16 NO DIGITAL TO SYNCHRO OR RESOLVER -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified e0 125 °C -55 °C 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 19.7 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
DSC-11524-194L
Data Device Corporation
Check for Price No No Transferred 15 V 26 V 1 kHz 2 arc min 16 NO DIGITAL TO SYNCHRO OR RESOLVER -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified e0 125 °C -55 °C 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 19.7 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
DSC-11524-194Z
Data Device Corporation
Check for Price No No Transferred 15 V 26 V 1 kHz 2 arc min 16 NO DIGITAL TO SYNCHRO OR RESOLVER -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified e0 125 °C -55 °C 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 19.7 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
DSC-11524-194Q
Data Device Corporation
Check for Price No No Transferred 15 V 26 V 1 kHz 2 arc min 16 NO DIGITAL TO SYNCHRO OR RESOLVER -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified e0 125 °C -55 °C 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 19.7 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DIP, 36 compliant 8542.39.00.01
DSC-11524-194Y
Data Device Corporation
Check for Price No No Transferred 15 V 26 V 1 kHz 2 arc min 16 NO DIGITAL TO SYNCHRO OR RESOLVER -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified e0 125 °C -55 °C 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 19.7 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01