Filter Your Search
1 - 2 of 2 results
|
DSC1123DL1-156.2500
Microchip Technology Inc
|
Check for Price | Yes | Active | 156.25 MHz | 50 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | NO | 3.63 V | 2.25 V | 52/48 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock | ||
|
DSC1123DL1-156.2500T
Microchip Technology Inc
|
Check for Price | Yes | Active | 156.25 MHz | 50 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | NO | 3.63 V | 2.25 V | 52/48 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock |